Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No811-310
Order Code2370403
Product Range811 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWAGO
Manufacturer Part No811-310
Order Code2370403
Product Range811 Series
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)16AWG to 6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage1kV
Fuse Size Held10mm x 38mm
Product Range811 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
16mm²
Rated Current
32A
Fuse Size Held
10mm x 38mm
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
16AWG to 6AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
811 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061689