Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-2.
Order Code3354106
Product Range120 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč380.213 |
5+ | Kč369.930 |
10+ | Kč359.396 |
25+ | Kč338.078 |
50+ | Kč317.011 |
100+ | Kč295.693 |
Price for:Each
Minimum: 1
Multiple: 1
Kč380.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-2.
Order Code3354106
Product Range120 Series
Technical Datasheet
Dispensing MethodJar
Volume-
Weight0.07kg
Product Range120 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 120-2.
4 Products Found
Product Overview
The 120-2. from Wakefield Solutions is a silicone oil-based thermal joint compound. This fills the minute air gap between mating surfaces with grease like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001inch film with an area of one square inch. There is no measurable increase in case temperature of a mounted semiconductor on a heat sink after the 6month stabilization period.
- 2oz jar
- Operating temperature range from -40°C to 200°C
- Opaque white colour
- Thermal resistivity is 56 (°C)(in.)/watt
Applications
Industrial
Technical Specifications
Dispensing Method
Jar
Weight
0.07kg
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
120 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06