Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-5.
Order Code3354040
Product Range120 Series
Technical Datasheet
213 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč796.290 |
5+ | Kč747.886 |
10+ | Kč732.838 |
Price for:Each
Minimum: 1
Multiple: 1
Kč796.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-5.
Order Code3354040
Product Range120 Series
Technical Datasheet
Dispensing MethodTube
Volume-
Weight5oz
Product Range120 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
120-5. is a silicone oil-based thermal joint compound. This fills the minute air gap between mating surfaces with grease like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001inch film with an area of one square inch. There is no measurable increase in case temperature of a mounted semiconductor on a heat sink after the 6month stabilization period.
- 5oz tube, opaque white colour
- Thermal resistivity is 56 (°C)(in.)/watt
- Operating temperature range from -40°C to 200°C
- Shelf life of 60 months
- Dielectric strength of 225V/mil and specific gravity of 2.1min
Technical Specifications
Dispensing Method
Tube
Weight
5oz
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
120 Series
Technical Docs (3)
Alternatives for 120-5.
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141974
UN Hazard Code:3077