Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | Kč2,674.782 |
Price for:Each
Minimum: 25
Multiple: 25
Kč66,869.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No130-C
Order Code1048296
Technical Datasheet
Fixing TypeCompression Mounting Clamp
For Use WithSemiconductors to 2.25" (57.2mm) Diameter
External Length95.3mm
External Width22.4mm
Product Range-
Technical Specifications
Fixing Type
Compression Mounting Clamp
External Length
95.3mm
Product Range
-
For Use With
Semiconductors to 2.25" (57.2mm) Diameter
External Width
22.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195048