Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoRAPID-135-6
Order Code2989804
Product RangeRAPID Series
Technical Datasheet
22 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | Kč737.854 |
250+ | Kč681.173 |
Price for:Each
Minimum: 100
Multiple: 100
Kč73,785.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoRAPID-135-6
Order Code2989804
Product RangeRAPID Series
Technical Datasheet
Thermal Resistance0.15°C/W
External Height - Metric134.9mm
External Width - Metric120mm
External Length - Metric117mm
Flow Rate Max-
Noise Rating-
Heat Sink Mounting-
Heat Sink Material-
External Height - Imperial5.3"
External Width - Imperial4.72"
External Length - Imperial4.61"
Product RangeRAPID Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.15°C/W
External Width - Metric
120mm
Flow Rate Max
-
Heat Sink Mounting
-
External Height - Imperial
5.3"
External Length - Imperial
4.61"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
134.9mm
External Length - Metric
117mm
Noise Rating
-
Heat Sink Material
-
External Width - Imperial
4.72"
Product Range
RAPID Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.671328