Print Page
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,025.521 |
5+ | Kč885.826 |
10+ | Kč829.145 |
25+ | Kč756.413 |
50+ | Kč683.681 |
100+ | Kč669.887 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,025.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 630 is a 5-pole surface-mount external mounting Power Entry Connector operate at 32A/400V, suitable for panel mounting. It is a splash-proof male appliance inlet plug.
- ≥5MΩ at 500V for 1min Insulation resistance
- 3000V for 1min Dielectric strength
Applications
Industrial, Power Management
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
3P+N+E
IP Rating
IP44
SVHC
Lead (17-Jan-2022)
Voltage Rating VAC
400V
Electrical Connector Gender
Inlet
Connector Colour
Red
Product Range
Commando
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26