Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWD20SPZX
Order Code3532722
Also Known AsGTIN UPC EAN: 0718037847405
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,392.883 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,392.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWD
Manufacturer Part NoWD20SPZX
Order Code3532722
Also Known AsGTIN UPC EAN: 0718037847405
Technical Datasheet
Drive TypeInternal
Drive Size2.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity2TB
Drive Speed5400rpm
Cache Size128MB
Product Range-
SVHCTo Be Advised
Product Overview
Small form factor hard drive; ideal for all portable digital devices, including notebooks, external storage and tablet PCs. Advanced Format technology increases media efficiency to enable larger drive capacity.
- Greater mechanical reliability with Shock Guard™
- Average latency 5.5ms, 12ms average seek time
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
5400rpm
Product Range
-
Drive Size
2.5"
Hard Drive Capacity
2TB
Cache Size
128MB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093