Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWDS250G3B0B
Order Code4105444
Product RangeWD Blue SA510 M.2 SSD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,106.279 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,106.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWD
Manufacturer Part NoWDS250G3B0B
Order Code4105444
Product RangeWD Blue SA510 M.2 SSD
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity250GB
Flash Memory TypeNAND
Encryption Type-
Sequential Read Speed555MB/s
Sequential Write Speed440MB/s
Random Read up to (IOPS)80k
Random Write up to (IOPS)78k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeWD Blue SA510 M.2 SSD
SVHCTo Be Advised
Product Overview
Designed for creative professionals, the SA510 SSD is a high capacity M.2 solid state drive that provides a powerful performance upgrade to your system without the need to replace your PC. The SA510 boots faster, cuts loading times and speeds up file transfers so you can stay productive. The drive also includes Acronis® True Image™ backup and cyber protection software to safeguard your files.
- Fast and reliable performance boost for your PC
- M.2 2280 Format SATA SSD interface
- Reduced power draw to extend the life of your laptop battery
- Includes Acronis® True Image™ software to clone your existing hard drive
- AI-based protection against ransomware and cyber threats
- WD Dashboard provides effective monitoring of drive health, available space and performance
- MTTF Reliability: up to 1.75M hours
- 5 Year limited manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
NAND
Sequential Read Speed
555MB/s
Random Read up to (IOPS)
80k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
250GB
Encryption Type
-
Sequential Write Speed
440MB/s
Random Write up to (IOPS)
78k
Operating Temperature Min
0°C
Product Range
WD Blue SA510 M.2 SSD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04