Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoACT102H-600D,118
Order Code1972405
Technical Datasheet
305 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč9.831 |
10+ | Kč6.370 |
100+ | Kč4.514 |
500+ | Kč3.737 |
1000+ | Kč3.311 |
5000+ | Kč3.235 |
Price for:Each
Minimum: 5
Multiple: 5
Kč49.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoACT102H-600D,118
Order Code1972405
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current200mA
Triac Case StyleSOIC
Gate Trigger Voltage Max900mV
Peak Non Repetitive Surge Current8A
Holding Current Max-
No. of Pins8Pins
Operating Temperature Max-
Peak On State Voltage1.2V
Thyristor MountingSurface Mount
Product Range-
MSL-
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOIC
Peak Non Repetitive Surge Current
8A
No. of Pins
8Pins
Peak On State Voltage
1.2V
Product Range
-
SVHC
Lead (23-Jan-2024)
On State RMS Current
200mA
Gate Trigger Voltage Max
900mV
Holding Current Max
-
Operating Temperature Max
-
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025