Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT152B-400R,118
Order Code3358384
Product RangeBT152B
Technical Datasheet
120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč40.880 |
10+ | Kč30.598 |
100+ | Kč21.343 |
500+ | Kč17.079 |
1000+ | Kč15.424 |
5000+ | Kč14.095 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč40.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT152B-400R,118
Order Code3358384
Product RangeBT152B
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max32mA
Average On State Current13A
On State RMS Current20A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current200A
Holding Current Max60mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product RangeBT152B
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
13A
Thyristor Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
200A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Gate Trigger Current Max
32mA
On State RMS Current
20A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
125°C
Product Range
BT152B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005