Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No018336 SAKR/35
Order Code1131751
Also Known As0183360000
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč185.090 |
10+ | Kč162.017 |
100+ | Kč158.756 |
250+ | Kč155.496 |
500+ | Kč152.236 |
1000+ | Kč148.975 |
Price for:Each
Minimum: 1
Multiple: 1
Kč185.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No018336 SAKR/35
Order Code1131751
Also Known As0183360000
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
No. of Levels2
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The 018336 SAKR/35 from Weidmuller is a test disconnect DIN rail terminal block with screw connection. Terminal block is made of wemid (PA 66) material and suitable for wire size ranging from 30AWG to 12AWG with dark beige colour.
- CE and EAC approved
- UL94 V-0 flammability rating
- Dimension of terminal block is 72.5mm x 66mm x 5.1mm (L x H x W)
- Continuous operating temperature range from -50°C to 120°C
- Space saving terminal block
- Highest wiring density of all screw terminal blocks
Applications
Industrial
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
20A
No. of Levels
2
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008