Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč59.690 |
10+ | Kč58.436 |
100+ | Kč57.182 |
250+ | Kč56.179 |
500+ | Kč54.925 |
1000+ | Kč53.671 |
Product Information
Product Overview
The 103140 WDU1.5ZZ is a feed-through Terminal Block with screw connection, twin connection for plug-in connector and 1.5mm² wire cross section area. M2.5 clamping screw and 7mm stripping length. Dark beige colour, TS 35 rail mount and snap-on mounting. The WDU 1.5/ZZ 800V terminal block accepts 26AWG minimum to 12AWG maximum wire size. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines. The W-Series offers solutions for all standard electrical functions. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
- Simple operation - Can be clipped to or removed from the terminal rail in either direction
- Thermally stable up to 120°C
- Phosphorous- or halogen-free
- Maintenance-free contacts
- Highest contact force of all connection systems
- Electric shock protection with connected conductors, even when cross-connected
- Wemid insulator
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
4Ways
12AWG
Screw
800V
-
22AWG
2.5mm²
17.5A
1
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate