Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1175990000
Order Code2070746
Product RangeACT20M
Also Known AsACT20M-CI-2CO-S
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1175990000
Order Code2070746
Product RangeACT20M
Also Known AsACT20M-CI-2CO-S
Technical Datasheet
Signal Conditioner Input4mA to 20mA
Signal Conditioner OutputCurrent
No. of Output Channels2Channels
Accuracy0.05%
Output Accuracy-
Supply Voltage24V
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20M
Technical Specifications
Signal Conditioner Input
4mA to 20mA
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
Signal Conditioner Output
Current
Accuracy
0.05%
Supply Voltage
24V
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20M
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08