Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1478130000
Order Code2723424
Product Range14 Series
Also Known AsPRO MAX 240W 24V 10A
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,981.580 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,981.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1478130000
Order Code2723424
Product Range14 Series
Also Known AsPRO MAX 240W 24V 10A
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min85V
Input Voltage AC Max277V
Input Voltage VAC85V AC to 277V AC
Power Supply Output TypeAdjustable, Fixed
Product Range14 Series
SVHCLead (23-Jan-2024)
Product Overview
The 1478130000 from Weidmuller is a 240W, 24V & 10A switch mode power supply unit. It features horizontal on TS35 mounting rail, 50mm of clearance at top & bottom for air circulation, can mount side by side with no space in between and LED red/green and relay (≥21.6 V DC LED green, relay on/ ≤ 20.6 LED red, relay off) status indication.
- Dimension is 60mm x 130mm x 125mm ( W x H x D)
- Operating temperature range from -25°C to 70°C
- Screw connection, III surge voltage category
- Current limiting is greater than 120% IN
- Degree of efficiency is 91.5%
- Metal, corrosion resistant housing version, MTBF <gt/>500.000h (25°C, IEC 61709)
- IP20 protection degree
- Conductor cross section range from 26AWG to 10AWG (input) and 26AWG to 10AWG (output)
- GERMLLOYD 14076-15, cULus E258476, cULusEX E470829VOL1SEC2, cURus E255651 approved
- Series switching capability and short circuit protection
Applications
System Monitoring
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Input Voltage AC Max
277V
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 277V AC
Product Range
14 Series
Technical Docs (1)
Alternatives for 1478130000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.191