Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1656480000
Order Code1361642
Product RangeRockStar
Also Known AsHDC 16B TSBU 1PG21G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč423.852 |
10+ | Kč415.325 |
25+ | Kč406.798 |
100+ | Kč398.521 |
250+ | Kč389.994 |
500+ | Kč381.467 |
Price for:Each
Minimum: 1
Multiple: 1
Kč423.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1656480000
Order Code1361642
Product RangeRockStar
Also Known AsHDC 16B TSBU 1PG21G
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Body
Cable Exit Angle90°
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHDC 16B Inserts & Bases
Product RangeRockStar
Product Overview
The 1656480000 from Weidmuller is a HDC plug housing with threading. It is a 400V 35A, 6 pole, size 6 HDC plug housing designed with PC glass fibre reinforced insulator material.
- Limit temperature range from -40°C to 125°C
- Die-cast aluminium housing
- Stainless steel locking element, rust-proof
- Powder coating surface finish
- Side locking clamp on lower side
- Cable entry from side
- Size of cable entries is PG 21
- Degree of protection is IP65
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
16B
Product Range
RockStar
Connector Body Material
Aluminium Body
Locking Type
2 Lever
For Use With
HDC 16B Inserts & Bases
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Alternatives for 1656480000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234