Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč328.548 |
10+ | Kč322.027 |
25+ | Kč315.506 |
100+ | Kč308.735 |
250+ | Kč302.214 |
500+ | Kč295.693 |
Product Information
Product Overview
The RockStar series HDC Housings made of die-cast alloy and the multi-layered surface sealing provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety and unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection
Applications
Industrial
Technical Specifications
Hood, Side Entry
Aluminium Body
10A
RockStar
90°
1 Lever
HDC 10A Inserts & Bases
Lead (17-Jan-2023)
Technical Docs (2)
Alternatives for 1663810000
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate