Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1716500000
Order Code1866577
Also Known AsBL 5.08/05/180 SN BK BX
Technical Datasheet
162 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč167.534 |
10+ | Kč123.394 |
100+ | Kč113.362 |
250+ | Kč107.593 |
500+ | Kč103.580 |
1000+ | Kč91.793 |
Price for:Each
Minimum: 1
Multiple: 1
Kč167.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1716500000
Order Code1866577
Also Known AsBL 5.08/05/180 SN BK BX
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions5Ways
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
Product Overview
The 1716500000 is a 5-pole black female PCB Plug-in Connector with pressure clamp connection. The BL 5.08/05/180 SN BK BX connector has tinned CuSn contact with 4 to 8µm Sn hot-dip tinned layer structure of plug contact and a PA insulator. The female plug has leaf-spring wire connection system. The female plug provides space for labelling.
- ≥10⁸Ω Insulation resistance
- 4.6mΩ Volume resistance
- DIN 5264 Screwdriver blade standard
- UL94V-2 Flammability
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
5Ways
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144