Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1828450000
Order Code1447960
Also Known AsWS 10/6 MC NE WS
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,686.319 |
5+ | Kč2,350.498 |
10+ | Kč1,947.462 |
25+ | Kč1,746.070 |
50+ | Kč1,611.641 |
100+ | Kč1,504.298 |
Price for:Pack of 600
Minimum: 1
Multiple: 1
Kč2,686.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1828450000
Order Code1447960
Also Known AsWS 10/6 MC NE WS
Technical Datasheet
Accessory TypeMarkers
For Use WithWeidmuller DIN Rail Mounting Terminals
LegendBlank
Pitch Spacing-
Product Range-
SVHCTo Be Advised
Product Overview
The 182845000 is a white Terminal Marker with blank legend for use with the Weidmuller DIN rail mounting terminals. The WS 10/6 MC NE WS marker is made up of polyamide 66. WS marker is the perfect match for the W-series connectors. This system is compatible with the WS tags can also be used with the I-series and the Z-series. The large marking surfaces do not only permit long character strings but also multi-line text. WS marker is ideal for labels with long, customised character strings. The proven MultiCard format, printing with laser printer, PrintJet ADVANCED, plotter or MC-Mobilo is possible.
- Can be fitted in strips or individually
- UL94V-2 Flammability
- -40 to 100°C Maximum continuous operating temperature
Applications
Industrial
Technical Specifications
Accessory Type
Markers
Legend
Blank
Product Range
-
For Use With
Weidmuller DIN Rail Mounting Terminals
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121563