Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1989780000
Order Code2674491
Product RangeKlippon A
Also Known AsAAP11 6 LO RD
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč67.214 |
10+ | Kč58.687 |
100+ | Kč48.655 |
250+ | Kč43.639 |
500+ | Kč40.379 |
1000+ | Kč37.620 |
Price for:Each
Minimum: 1
Multiple: 1
Kč67.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1989780000
Order Code2674491
Product RangeKlippon A
Also Known AsAAP11 6 LO RD
Technical Datasheet
No. of Positions1Ways
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage500V
No. of Levels1
Product RangeKlippon A
Product Overview
The 1989780000 from Weidmuller is a dark beige colour supply terminal block with 1 connections. It is made of wemid material. This terminal block has one potential, one level, one clamping points per level and one potential per tier. The wire connection cross section ranges from 22AWG to 8AWG.
- PUSH IN technology
- Dimension is 5.1mm x 77.5mm x 37.65mm (W x H x D)
- Net weight of 9.78g
- Continuous operating temperature range from -50°C to 130°C
- Flammability rating meets UL94 -V0
- TS 35 mounting rail
- Clamping range, rated connection range from 0.14mm² to 2.5mm²
- Rated cross-section of 2.5mm², rated voltage of 400V and rated current of 20A
- Complies with IEC/EN 60947-7-1 and pollution severity 3 standards
Applications
Industrial
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
Klippon A
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422