Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9025740000
Order Code2579741
Also Known AsH0,25/10 HBL
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč865.260 |
5+ | Kč847.955 |
10+ | Kč830.650 |
25+ | Kč813.344 |
50+ | Kč796.039 |
100+ | Kč778.734 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
Kč865.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9025740000
Order Code2579741
Also Known AsH0,25/10 HBL
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max24AWG
Conductor Area CSA0.25mm²
Pin Length6mm
Insulator ColourBlue
Product Range-
Overall Length10mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 9025740000 is a 10mm Light Blue Insulated Wire End Ferrule with 1.8mm collar diameter, 8mm stripping length and 24AWG wire cross section area. The use of H0,25/10 HBL wire end ferrules ensures that users get electrical connections of long-lasting, consistent quality.
- 0.25mm² Conductor cross section
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.25mm²
Insulator Colour
Blue
Overall Length
10mm
Terminal Material
Copper
SVHC
No SVHC (17-Jan-2023)
Wire Size AWG Max
24AWG
Pin Length
6mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268