Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoH2,5/15..
Order Code841225
Also Known As9019060000
Technical Datasheet
8 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč158.004 |
10+ | Kč138.442 |
100+ | Kč114.616 |
250+ | Kč102.828 |
500+ | Kč94.802 |
1000+ | Kč88.532 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč158.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoH2,5/15..
Order Code841225
Also Known As9019060000
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length8mm
Insulator ColourBlue
Product Range-
Overall Length15mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (16-Jan-2020)
Product Overview
The H2,5/15 is an insulated Wire-end Ferrule accepts 14AWG wire.
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Overall Length
15mm
Terminal Material
Copper
SVHC
No SVHC (16-Jan-2020)
Wire Size AWG Max
14AWG
Pin Length
8mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for H2,5/15..
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01701