Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC MHX 3 MC
Order Code2899237
Product RangeRockStar ModuPlug
Also Known As1429340000
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč170.795 |
10+ | Kč167.284 |
100+ | Kč164.023 |
250+ | Kč160.512 |
500+ | Kč157.252 |
1000+ | Kč153.740 |
Price for:Each
Minimum: 1
Multiple: 1
Kč170.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC MHX 3 MC
Order Code2899237
Product RangeRockStar ModuPlug
Also Known As1429340000
Technical Datasheet
Product RangeRockStar ModuPlug
Heavy Duty Connector TypeModule
No. of Contacts3Contacts
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating40A
Wire Size AWG Max8AWG
Wire Size AWG Min16AWG
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar ModuPlug
No. of Contacts
3Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Wire Size AWG Max
8AWG
Heavy Duty Connector Type
Module
No. of Contacts
3 Contacts
Gender
Plug
Current Rating
40A
Wire Size AWG Min
16AWG
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102