Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX5E01 FMSRJ45-0100
Order Code2899387
Product RangeRockStar ModuPlug Series
Also Known As2451080100
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,778.674 |
5+ | Kč1,645.248 |
10+ | Kč1,511.822 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,778.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX5E01 FMSRJ45-0100
Order Code2899387
Product RangeRockStar ModuPlug Series
Also Known As2451080100
Technical Datasheet
Connector Type ACircular 4 Position Receptacle
Connector to ConnectorRJ45 Plug to M12 Circular Receptacle
Connector Type BRJ45 Plug
No. of Positions4Ways
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourGreen
Product RangeRockStar ModuPlug Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Connector Type A
Circular 4 Position Receptacle
Connector Type B
RJ45 Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Green
SVHC
No SVHC (16-Jan-2020)
Connector to Connector
RJ45 Plug to M12 Circular Receptacle
No. of Positions
4Ways
Cable Length - Metric
1m
Product Range
RockStar ModuPlug Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088