Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX6A01 MFSXXXX-0300
Order Code2899397
Product RangeRockStar ModuPlug Series
Also Known As2453540300
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,356.275 |
5+ | Kč6,229.120 |
10+ | Kč6,101.964 |
25+ | Kč5,974.808 |
50+ | Kč5,847.653 |
100+ | Kč5,720.748 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,356.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX6A01 MFSXXXX-0300
Order Code2899397
Product RangeRockStar ModuPlug Series
Also Known As2453540300
Technical Datasheet
Connector Type ACircular 8 Position Plug
Connector to ConnectorM12 Circular Plug to M12 Circular Receptacle
No. of Positions8Ways
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlue
Product RangeRockStar ModuPlug Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Connector Type A
Circular 8 Position Plug
No. of Positions
8Ways
Cable Length - Metric
3m
Product Range
RockStar ModuPlug Series
Connector to Connector
M12 Circular Plug to M12 Circular Receptacle
Cable Length - Imperial
9.8ft
Jacket Colour
Blue
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.281