Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,631.844 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,631.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No2450K
Order Code3651453
Technical Datasheet
Kit Contents2412E MagicSense Cutter, 510AE Strippers, 2411P Nose Pliers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Weller Erem® Cutters are designed to be strong, durable and sharp, having the highest precision available. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutters are built to last. The signature high-performance cutters set the industry standard with features that include Weller Erem Magic Spring™ providing over one million consistent, precise and accurate movements, High-Precision Screw Joint, and Maximum Opening Stop Technology. Feel the difference with Weller Erem® – the proven choice. Every time.
- 1million movements Magic Spring™ design enables max durability with constant spring force movements
- Precise cuts from the high-precision screw joint that enables a smooth action with no jaw overlap
- Strong and sharp - hand-crafted cutting edges for superior strength and sharpness
- Ergonomically-shaped handles provide superior comfort and fatigue-free handling
- Quality - uncompromising Swiss quality created to be strong, durable and sharp
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
Technical Specifications
Kit Contents
2412E MagicSense Cutter, 510AE Strippers, 2411P Nose Pliers
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3