Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No100-1000-ESDN
Order Code2503227
Also Known AsMG100S , MG 100S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč47,752.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč47,752.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part No100-1000-ESDN
Order Code2503227
Also Known AsMG100S , MG 100S
Technical Datasheet
Air Volume140m³/h
Supply Voltage VAC-
Power Rating100W
Plug TypeEU, UK
Product Range-
Product Overview
The MG 100S fume extraction unit is suitable for applications with a high demand of gases. Variable speed and alarm function for filter exchange can be set via the remote control. To make installation easier, the MG 100S can be suspended at the work table with special table mounting set (780-3001-ESD).
- Switching power supply 100 – 240 V
- Optimized filter lifetime
- Unit purifies air at up to 2 workplaces
- High gas filter volume
- Electronic filter control with filter alarm
- Variable speed setting
- Minimized foot print
Technical Specifications
Air Volume
140m³/h
Power Rating
100W
Product Range
-
Supply Voltage VAC
-
Plug Type
EU, UK
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17