12 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,241.720 |
Product Information
Product Overview
The Weller Pyropen Piezo Butane gas soldering iron is a self igniting soldering iron with solder and hot blow functions. The tool has a rapid heat up time and one filling of Butane gas lasts up to 3 hours. It's ideal for soldering on the go and helps to complete soldering tasks anywhere, without the need for a mains supply or an obstructing cable. It is temperature adjustable between 250°C to 500°C when used as a soldering iron and up to 650°C when used as a hot air blower. Due to its piezo igniter the Weller Pyropen can be conviently turned on without the need of another tool.
- Supplied in a robust, hinged metal case, complete with a soldering iron support and cleaning sponge
- Temperature range: soldering 300°C - 500°C, hot air 650°C
- Functions as a soldering iron, or hot air blower
- Self igniting piezo ignition
- Gas level indicator
- Approx. 3 hours operation from each fill
- Uses WPT series tips
- Uses WHC series hot blow nozzles
Contents
Pyropen Butane gas powered profiline soldering iron with self ignition (Piezo), Metal box.
Technical Specifications
Self Ignition
650°C
No SVHC (17-Dec-2015)
2h
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate