Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No54000299
Order Code415893
Also Known AsGTIN UPC EAN: 4003019294008
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč152.988 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč152.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part No54000299
Order Code415893
Also Known AsGTIN UPC EAN: 4003019294008
Technical Datasheet
Tip / Nozzle Width4.19mm
Tip / Nozzle StyleGull Wing
For Use With8100 & 9200 Soldering Iron
Product Range-
Product Overview
The 0054000299 is a 4mm chisel Soldering Iron Tip for use with 8100 expert soldering gun.
- Shape - Cutting
- Suitable For - 9200, 8100
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
4.19mm
For Use With
8100 & 9200 Soldering Iron
Tip / Nozzle Style
Gull Wing
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02