Print Page
Product Overview
The 2 channels of the WR 2 power unit allow a soldering and desoldering tool or a soldering and hot air tool to be connected and operated simultaneously. In addition, to save on power consumption, an ECO function on the unit allows the tools to go into a 'sleep mode' when not in use.
- 2 independent tool channels with automatic tool recognition
- Simultaneous use of 2 tools (maximum of 300 watts)
- Will operate most Weller accessories up to 200 watts
- Self contained vacuum and air turbine
- ECO button for "Sleep Mode"
- Programmable temperature memory key
- ESD safe
- Weller Micro-Tools, WMRP & WMRT are not compatible
- Shape - Chisel
- Suitable For - W 101
Applications
Maintenance & Repair
Contents
WR 2 power unit, 300 W 2 channel digital station: T0053377699, WP 80 Soldering iron 80 W fitted with LTB soldering tip: T005 29 180 99, DSX 80 desoldering iron 80 W / 24 V fitted with DSX 113HM desoldering nozzle: T005 13 190 99
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
W101 Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Screwdriver
Product Range
CT
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038