Print Page
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč353.628 |
Price for:Each
Minimum: 1
Multiple: 1
Kč353.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DS112 EURO is a Replacement Nozzle for desoldering iron for use with DS80 and DSV80 soldering iron.
- Shape - Desoldering Nozzle
- Suitable For - DS 22, DS 80, DSV 80
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.3mm
For Use With
DS80 and DSV80 Soldering Iron
SVHC
No SVHC (15-Jan-2019)
Tip / Nozzle Style
-
Product Range
DS
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004