Print Page
Product Information
Product Overview
The ET K is a long soldering Screwdriver Tip with 1.2mm nozzle width, for PES51 soldering pencil and LR 21, FE 50, sensor hole in the base of tip is fitted with a stainless steel liner, prevents the tip from seizing to the sensor, ET series style type.
- 0.4mm thickness
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.2mm
For Use With
Weller PES51 Soldering Pencil
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel, Long
Product Range
ET
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804