Print Page
Alternatives for ET-M.
1 Product Found
Product Overview
The ETM is a 3.2 x 25.4mm long screwdriver Soldering Tip for use with PES51 soldering pencil. Sensor hole in the base of tip is fitted with a stainless steel liner. Prevents the tip from seizing to the sensor.
- Shape - Chisel
- Suitable For - WEP 70
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.2mm
For Use With
LR 21 Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Chisel
Product Range
ET
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072