Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoFT91019299
Order Code4381468
Product RangeZeroSmog Shield Pro Series
Also Known AsGTIN UPC EAN: 0037103375964
Technical Datasheet
42 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,997.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,997.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoFT91019299
Order Code4381468
Product RangeZeroSmog Shield Pro Series
Also Known AsGTIN UPC EAN: 0037103375964
Technical Datasheet
Air Volume32m³/h
Supply Voltage VAC240V
Power Rating20W
Plug TypeEU, UK
Product RangeZeroSmog Shield Pro Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
FT91019299 is a ZeroSmog shield pro fume extraction system. The state-of-the art ZeroSmog shield pro solder fume extraction system is designed to revolutionize your individual workstation. Breathe clean air at your workbench while you work on your next soldering task with the Weller ZeroSmog Shield Pro, a true filtration unit that keeps your work environment clean and fresh. Its compact design, which can be stacked with soldering stations, helps maximize your workspace. With the ZeroSmog Shield Pro, you can breathe easy and focus on your soldering.
- Stackable with soldering stations of all brands (max. footprint 13 cm x 18 cm)
- Easy to move around
- Easy filter change
- Filter status indication (green/red light)
- Illuminated work area
- Low noise level of 50dB (59dB at full speed)
- Antistatic housing (ESD safe)
Technical Specifications
Air Volume
32m³/h
Power Rating
20W
Product Range
ZeroSmog Shield Pro Series
Supply Voltage VAC
240V
Plug Type
EU, UK
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2