Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPGR1
Order Code418961
Also Known AsGTIN UPC EAN: 4003019000203
Technical Datasheet
258 In Stock
192 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč175.560 |
Price for:Each
Minimum: 1
Multiple: 1
Kč175.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoPGR1
Order Code418961
Also Known AsGTIN UPC EAN: 4003019000203
Technical Datasheet
Compressed Gas TypeButane
Dispensing MethodCan
Volume75ml
Weight42g
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Extremely pure butane gas for high quality soldering results. 5 included adapters are compatible with all common butane gas powered tools and allow quick and easy refilling. Ideal for safe use at home, hobby and business. Made in Germany.
- 75ml Volume
- 45g weight
- Can dispenser
Applications
Industrial
Technical Specifications
Compressed Gas Type
Butane
Volume
75ml
Product Range
-
Dispensing Method
Can
Weight
42g
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for PGR1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:27112900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
UN Hazard Code:2037