Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPT-AA7
Order Code416290
Also Known As4PTAA7-1 , T0054124799 , GTIN UPC EAN: 4003019001811
Technical Datasheet
150 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč163.020 |
Price for:Each
Minimum: 1
Multiple: 1
Kč163.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-AA7
Order Code416290
Also Known As4PTAA7-1 , T0054124799 , GTIN UPC EAN: 4003019001811
Technical Datasheet
Tip / Nozzle Width1.6mm
Tip / Nozzle StyleRound, Sloped
For Use WithTCPS, TCP 12, TCP 24 Soldering Iron
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The PT-AA7 from Weller is a round sloped soldering tip. This tip is used with Weller TCPS, TCP 12, TCP 24 Soldering Iron.
- Tip width is 1.6mm
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
TCPS, TCP 12, TCP 24 Soldering Iron
SVHC
No SVHC (16-Jul-2019)
Tip / Nozzle Style
Round, Sloped
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577