Print Page
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč163.020 |
Price for:Each
Minimum: 1
Multiple: 1
Kč163.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-AA9.
Order Code416319
Product RangePT
Also Known As4PTAA9-1 , T0054124999 , GTIN UPC EAN: 4003019001835
Technical Datasheet
Tip / Nozzle Width1.6mm
Tip / Nozzle StyleRound, Sloped
For Use WithAll TCP Series Soldering Irons and Fume Extraction Iron FE50M
Product RangePT
Product Overview
The PT-AA9 is a 1.6mm round sloped Soldering Iron Tip with copper construction. The PT-series tip for use with TC201 series soldering irons and all TCP series soldering irons and fume extraction iron FE50M.
- 900°F Temperature
- Shape - Round Sloped
- Suitable For - TCPS, TCP 12, TCP 24, TCP 42
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
All TCP Series Soldering Irons and Fume Extraction Iron FE50M
Tip / Nozzle Style
Round, Sloped
Product Range
PT
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567