Print Page
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-L6
Order Code416587
Product RangePT
Also Known As4PTL6-1 , T0054118699 , GTIN UPC EAN: 4003019001521
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle StyleScrewdriver
For Use WithTCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron
Product RangePT
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Shape - Chisel
- Suitable For - TCP12, TCP24, TCP42, TCP48, TCP55, TCPS, FE 50M
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Screwdriver
Product Range
PT
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008