Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPT-S7
Order Code836254
Also Known AsGTIN UPC EAN: 4003019432837
Technical Datasheet
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč163.020 |
Price for:Each
Minimum: 1
Multiple: 1
Kč163.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-S7
Order Code836254
Also Known AsGTIN UPC EAN: 4003019432837
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle StyleRound
For Use WithTCPS, TCP 12, TCP 24, TCP 42, FE 50M Soldering Iron
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The PT-S7 is a long conical Soldering Pencil Tip with 0.4mm nozzle width, PT series screwdriver tip for TC201 series iron, designed to provide maximum heat transfer from the heater to the tip and TCPS, TCP 12, TCP 24, TCP 42 and FE 50M soldering iron.
- Solid copper plated with iron all over
- Tinned with lead-free solder
- 370°C Temperature rating
- Shape - Round Long
- Suitable For - TCPS, TCP 12, TCP 24, TCP 42, FE 50M
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
TCPS, TCP 12, TCP 24, TCP 42, FE 50M Soldering Iron
SVHC
No SVHC (16-Jul-2019)
Tip / Nozzle Style
Round
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004