Print Page
Alternatives for SP15NEU.
1 Product Found
Product Overview
The SP15NEU is a 15W 230V non-temperature controlled Soldering Iron with illumination. The soldering tip feature 1.6m fitted with EU mains plug.
Applications
Maintenance & Repair
Contents
S5 tip, Safety rest and User manual.
Technical Specifications
Output Power
15W
Supply Voltage
230V
Plug Type
EU
Heat Temperature Max
400°C
Product Range
SP
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272