Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoSPI 41 TIP 2.0MM
Order Code4015125
Also Known AsGTIN UPC EAN: 4003019433483
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč158.004 |
Price for:Each
Minimum: 1
Multiple: 1
Kč158.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoSPI 41 TIP 2.0MM
Order Code4015125
Also Known AsGTIN UPC EAN: 4003019433483
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle StyleChisel
For Use WithSPI 41 Soldering Iron
Product Range-
Product Overview
The SPI 41 TIP 2.0MM is a 2mm chisel Soldering Tip for use with SPI 41 unregulated line voltage soldering iron.
- Heating up time 180s
- 450°C Temperature
- Shape - Chisel
- Suitable For - SPI 41
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
SPI 41 Soldering Iron
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018