Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,868.720 |
Product Overview
T0052923699 WXMPS MS smart micro soldering iron is a unique 2-in-1 soldering tool with 40W that is compatible with almost all pico & micro soldering applications from smallest to standard component sizes. It can be used with RTPS MS for very small pico applications, and RTMS MS tip for micro applications. The smart micro soldering iron WXMPS MS uses active tip technology (cartridge) for an optimized heat transfer with 40W maximum power, and 12V performance. The extremely fast 3-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for high-performance continuous work ow. Short tip-to-grip distance provides maximum precision during the soldering process. The optimal sensor position close to the solder tip provides excellent heat transfer, maximum power, and recovery time. Iron for use with RTMS MS and RTPS MS smart soldering tip family and WXsmart soldering station tool compatibility.
- Soldering iron (hand piece without tips) with active-tip heating technology for RTMS/RTPS MS tips
- Mains supply voltage is 12V/AC
- Heat-up time is 3s (50°C to 350°C), RTMS MS / RTPS MS tip type series
- Safety rest is WSR 208, WX smart station supply unit
- Extremely fast 3-second heat-up time, precise and fast heat transfer with fast recovery time
- Wide tip range for every application, easy tool identification with visual process control
- Intelligent tool detection protects from defaults, fast safe and easy tip exchange
- Save individual soldering processes with integrated parameter memory, maximum protection
- Reduced energy consumption due to motion sensor
- Ambient temperature range from 100°C to 450°C
Technical Specifications
40W
-
No SVHC (17-Dec-2015)
RTMS MS and RTPS MS Smart Soldering Tip Family and WXSmart Soldering Stations
WXSmart
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate