Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053222399N
Order Code3212210
Also Known AsGTIN UPC EAN: 4003019409969
Technical Datasheet
No Longer Manufactured
Product Overview
WSB 150 solder bath is optimally suited to tin coating and preparation of soldering components. It has a temperature range of 50°C to 550°C with heat output of 150W, making the WSB solder bath an ideal accessory to the Weller WSD 150 soldering station. To guard against dripping solder residue, the solder bath is placed in a V2A tray, supplied as an optional extra. Accessory for WD2, and WD2M power units.
- For tin coating and preparation of electronics components and leads
- Also used to clean excess solder from component leads
- Compatible with lead free solders
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
For Use With
-
Plug Type
UK Type G
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.94