Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053447699
Order Code4576064
Product RangeWTM Series
Technical Datasheet
9 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,752.920 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,752.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053447699
Order Code4576064
Product RangeWTM Series
Technical Datasheet
Supply Voltage VAC230V
Power Rating95W
For Use WithWeller WT Series Soldering Stations
Product RangeWTM Series
Plug Type-
Product Overview
T0053447699 is a 1-channel, 95W, 230V WT1M power unit. With extremely fast heat-up and recovery times, it handles all tasks effortlessly. No more juggling tools or compromising performance – just reliable versatility and unmatched value.
- Graphical backlit LCD display
- Lock function, offset stackable units
- Connectable to ZeroSmog fume extraction unit
- Temperature range from 50 - 450 / 550°C
- ESD safe
- Dimension is L x W x H (mm) 150 x 130 x 101
Technical Specifications
Supply Voltage VAC
230V
For Use With
Weller WT Series Soldering Stations
Plug Type
-
Power Rating
95W
Product Range
WTM Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001