Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053448699
Order Code4576061
Product RangeWTM Series
Also Known AsGTIN UPC EAN: 4003019449316
Technical Datasheet
6 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13,743.840 |
Price for:Each
Minimum: 1
Multiple: 1
Kč13,743.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053448699
Order Code4576061
Product RangeWTM Series
Also Known AsGTIN UPC EAN: 4003019449316
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power95W
Kit Contents230V WT1M Power Unit, 12V WTMP MS Soldering Iron, RTM013SMS Micro Soldering Tip & WSR205 Safety Rest
Product RangeWTM Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T0053448699 is a 1-channel, 95W, 230V micro soldering kit. With extremely fast heat-up and recovery times, it handles all tasks effortlessly. No more juggling tools or compromising performance – just reliable versatility and unmatched value.
- Graphical backlit LCD display
- Lock function, offset stackable units
- Connectable to ZeroSmog fume extraction unit
- Extremely short heating time of 5sec
- ESD safe
- Dimension of soldering station is L x W x H (mm) 150 x 130 x 101
Contents
230V WT1M power unit, WTMP MS soldering iron(40W, 12V), RTM 013 S MS micro soldering tip, WSR 205 safety rest with stop & go function.
Technical Specifications
Supply Voltage VAC
230V
Output Power
95W
Product Range
WTM Series
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
450°C
Kit Contents
230V WT1M Power Unit, 12V WTMP MS Soldering Iron, RTM013SMS Micro Soldering Tip & WSR205 Safety Rest
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001