Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30,070.920 |
Product Information
Product Overview
T0053454699 is a nano (Pico)/micro soldering kit for every purpose. A new soldering kit. Optimized soldering set with 2 soldering tips for all pico (nano) and micro tasks in the electronics, medical and aerospace industries. Featuring new smart soldering tools, the system offers the fastest heat-up and recovery times, full tip-to-station process control, best-in-class connectivity, easy-to-use colour touch screen and highest cybersecurity.
- Fastest heat-up and recovery times of less than 3 seconds
- Full process control
- Up to 10 parameter settings can be customized and stored in the iron
- All-in-one Wxsmart solder station for all your pico and micro application
- TLS encryption and two-factor authentication (2FA)
- WXsmart station and all the connected tools are fully ESD safe
Contents
T0053451699 WXsmart 2 channel, 300W soldering station, T0052923699 WXMPS MS micro soldering handpiece for pico and micro tips, 40W, 12V, T0050109199 RTPS 004 S MS pico chisel 0.4 x 0.2mm soldering tip, T0050102399 RTMS 013 S MS micro chisel 1.3 x 0.4mm soldering tip, T0051517499N WSR 200 safety rest, T0053450299 WCTH tip holder.
Technical Specifications
230V
300W
WXSmart
No SVHC (17-Dec-2015)
450°C
WXsmart Soldering Station, Micro Handpiece, Pico/Micro Soldering Tip, Safety Rest, Tip Holder
EU, UK
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate