Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30,070.920 |
Product Information
Product Overview
T0053455699 is a heavy duty soldering set for every purpose. A new soldering kit. Optimal soldering system for heavy-duty applications in the electrical, medical, automotive and aerospace industries. It offers the fastest heat-up and recovery times thanks to the new smart Ultra soldering tools. The system features full tip-to-station process control, best-in-class connectivity, an easy-to-use colour touch screen, and cybersecurity.
- Extremely fast 7sec heat-up time deliver excellent heat transfer, recovery time in soldering process
- Full process control
- Up to 10 parameter settings can be customized and stored in the iron
- All-in-one solder station to meet all your heavy duty soldering needs with a heavy duty tool of 150W
- TLS encryption and two-factor authentication (2FA)
- WXsmart station and all the connected tools are fully ESD safe
Contents
T0053451699 WXsmart 2 channel 300W soldering station, T0052923599 WXUPS MS ultra soldering iron handle for 150W heavy duty tips, T0050113299 RTUS 032 S MS Ultra soldering tip (chisel, 3.2 x 0.8mm), T0051517499N WSR 200 safety rest, T0053450299 WTCH tip holder.
Technical Specifications
230V
300W
WXSmart
No SVHC (17-Dec-2015)
450°C
WXsmart Soldering Station, Iron Handle, Soldering Tip, Safety Rest, Tip Holder
EU, UK
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate