Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč59,188.800 |
Product Information
Product Overview
T0053456699 is a rework set for every purpose. A new soldering kit. Streamlined rework system with WXsmart Station and WXair Module designed for the most demanding tasks in the electronics, medical, aerospace, and automotive industries. It offers the fastest heat-up and recovery times, full tip-to-station process control with the new smart tools. World-class connectivity, an easy-to-use colour touch screen and cybersecurity complete the package. The WXsmart Station is upgraded to a complete rework station when used with the WXair module.
- Extremely fast 7sec heat-up time deliver excellent heat transfer, recovery time in soldering process
- Full process control
- Perfect for heavy duty applications
- WXair rework module with 1 air and 1 vacuum channel turns your 2-channel WXsmart soldering station
- TLS encryption and two-factor authentication (2FA)
- WXsmart station and all the connected tools are fully ESD safe
Contents
T0053451699 WXsmart 2 channel, 300W soldering station, T0053452699 WXair 70W rework module, T0052923599 WXUPS MS ultra soldering iron for heavy duty tips 150W, T0050113299 RTUS 032 S MS ultra soldering tip (chisel 3.2 x 0.8mm), T0051517499N WSR 200 safety rest, T0051320199N WXDP 120 desoldering iron, T0051518199 WSR 207 safety rest, T0053450299 WCTH tip holder.
Technical Specifications
230V
300W
WXSmart
No SVHC (17-Dec-2015)
450°C
WXsmart Soldering Station, Rework Module, Soldering Tip, Desoldering Iron, Safety Rest, Tip Holder
EU, UK
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate