Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053651689
Order Code1688999
Also Known AsGTIN UPC EAN: 4003019420940
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053651689
Order Code1688999
Also Known AsGTIN UPC EAN: 4003019420940
Technical Datasheet
Air Volume-
Supply Voltage VAC-
Power Rating-
Plug TypeUK
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for T0053651689
1 Product Found
Product Overview
The T0053651689 from Weller is a ESD safe volume fume extraction unit.
- Standard dimension of 320mm x 320mm x 395mm (L x w x H)
- Voltage of 230V at 50Hz
- 55dBA sound level in 1m
- Electrical power of 115VA
- Maximum vacuum of 1800pa
- Maximum capacity of 180m³/h
- HEPA filter H12 and active carbonate foam
- Mobile fume extraction unit purifies air at up to 2 workplaces
- 9Kg of weight
- Fine dust pre filter F5
Applications
Industrial
Contents
Extraction Unit(005 36 506 99), Extraction arm (005 36 578 99), Funnel nozzle(005 36 573 99), Stop valve(005 36 574 99 ), Bench mounting clamps(005 36 575 99), Extraction hose (005 36 576 99).
Technical Specifications
Air Volume
-
Power Rating
-
Product Range
-
Supply Voltage VAC
-
Plug Type
UK
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9