Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053658999
Order Code1676541
Technical Datasheet
Air Volume-
Supply Voltage VAC-
Power Rating-
Plug TypeEU, UK
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for T0053658999
5 Products Found
Technical Specifications
Air Volume
-
Power Rating
-
Product Range
-
Supply Voltage VAC
-
Plug Type
EU, UK
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84213920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.1