Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč49,282.200 |
Price for:Each
Minimum: 1
Multiple: 1
Kč49,282.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053660699N
Order Code2503230
Technical Datasheet
Air Volume-
Supply Voltage VAC-
Power Rating275VA
Plug Type-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
Breathe clean air without dangerous fumes and particles. Weller filtration systems are specially designed for continuous use in industrial work environments. The high quality HEPA H13 filters clean the air from hazardous vapours, particles and viruses. Therefore, recirculating the clean air back into the workplace ensuring a safe work environment. The small footprint design fits under the bench to free up the operator workspace. At only 53db or below, Weller Zero Smog filtration units keep the workplace quiet.
- Equipped with HEPA H13 particle filter and Fine dust pre-filter F7
- Energy-efficient fume extraction unit purifies air at up to 4 workplaces
- Electronic filter control with optical and acoustical filter alarm
- RS232 port can be remotely controlled via remote control (optional) or by a PC with RS232 connection
- CFC guarantees automatical air flow regulation
- Easy connection with easy click 60 system for perfect integration of your workplace
- 4 casters to allow easy movement of the unit
- 4 connections for installation of 4 extraction arms
- For connection to a WX / WT station a T0058768767 WT hub is needed
- Efficiency test via USB port
Technical Specifications
Air Volume
-
Power Rating
275VA
Product Range
-
Supply Voltage VAC
-
Plug Type
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21.5